CD214L-T16CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 7.728
Unit Price: 0,98000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.337
Unit Price: 1,14000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.811
Unit Price: 1,90000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.892
Unit Price: 0,39000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.960
Unit Price: 0,60000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.858
Unit Price: 0,61000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.253
Unit Price: 0,76000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,11476 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,95550 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,95550 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214L-T16CALF

DigiKey Part Number
CD214L-T16CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T16CALF
Description
TVS DIODE 16VWM 26VC SMC
Customer Reference
Detailed Description
26V Clamp 115.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T16CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
115.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes