
SMCJ16CA | |
|---|---|
DigiKey Part Number | SMCJ16CALFTR-ND - Tape & Reel (TR) SMCJ16CALFCT-ND - Cut Tape (CT) SMCJ16CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ16CA |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ16CA Models |
Category | Voltage - Clamping (Max) @ Ipp 26V |
Mfr | Current - Peak Pulse (10/1000µs) 57.7A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ16CA | Bourns Inc. | 7.938 | SMCJ16CABCT-ND | 0,93000 € | Direct |
| SMCJ17CA-13-F | Diodes Incorporated | 8.778 | 31-SMCJ17CA-13-FCT-ND | 1,76000 € | Similar |
| SMLJ16CA | Bourns Inc. | 6.732 | SMLJ16CABCT-ND | 1,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51500 € | 5,15 € |
| 100 | 0,33470 € | 33,47 € |
| 500 | 0,25682 € | 128,41 € |
| 1.000 | 0,23174 € | 231,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16655 € | 499,65 € |
| 6.000 | 0,15317 € | 919,02 € |
| 9.000 | 0,14756 € | 1.328,04 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |











