Similar
Similar



CD214L-T16ALF | |
|---|---|
DigiKey Part Number | CD214L-T16ALFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T16ALF |
Description | TVS DIODE 16VWM 26VC SMC |
Customer Reference | |
Detailed Description | 26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214L-T16ALF Models |
Category | Current - Peak Pulse (10/1000µs) 115.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ16A | Bourns Inc. | 10.468 | SMLJ16ABCT-ND | 1,44000 € | Direct |
| 5.0SMDJ16A | Littelfuse Inc. | 0 | 5.0SMDJ16ACT-ND | 2,02000 € | Similar |
| 5.0SMDJ16A-T7 | Littelfuse Inc. | 0 | 5.0SMDJ16A-T7TR-ND | 0,64958 € | Similar |
| SMCJ16A | Littelfuse Inc. | 6.708 | SMCJ16ALFCT-ND | 0,76000 € | Similar |
| SMCJ16A | Taiwan Semiconductor Corporation | 1.105 | SMCJ16AFSCT-ND | 0,87000 € | Similar |




