Similar
Similar



CD214L-T150CALF | |
|---|---|
DigiKey Part Number | CD214L-T150CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T150CALF |
Description | TVS DIODE 150VWM 243VC SMC |
Customer Reference | |
Detailed Description | 243V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214L-T150CALF Models |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 243V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ150CA | Bourns Inc. | 3.000 | SMLJ150CABCT-ND | 1,68000 € | Direct |
| 5.0SMDJ150CA | Littelfuse Inc. | 2.964 | F10848CT-ND | 2,32000 € | Similar |
| SMCJ150CA | Littelfuse Inc. | 15.123 | SMCJ150CALFCT-ND | 0,86000 € | Similar |
| SMCJ150CA | Taiwan Semiconductor Corporation | 3.846 | SMCJ150CAFSCT-ND | 0,89000 € | Similar |
| SMDJ150CA | Littelfuse Inc. | 150 | SMDJ150CACT-ND | 1,84000 € | Similar |





