CD214L-T150ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3.236
Unit Price: 1,50000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 2,41000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 770
Unit Price: 2,41000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.257
Unit Price: 0,77000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.304
Unit Price: 0,87000 €
Datasheet
243V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T150ALF

DigiKey Part Number
CD214L-T150ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T150ALF
Description
TVS DIODE 150VWM 243VC SMC
Customer Reference
Detailed Description
243V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T150ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.4A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
150V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
167V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
243V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ150ABourns Inc.3.236SMLJ150ABCT-ND1,50000 €Direct
5.0SMDJ150ALittelfuse Inc.05.0SMDJ150ACT-ND2,41000 €Similar
5.0SMDJ150A-T7Littelfuse Inc.77018-5.0SMDJ150A-T7CT-ND2,41000 €Similar
SMCJ150ALittelfuse Inc.5.257SMCJ150ALFCT-ND0,77000 €Similar
SMCJ150ATaiwan Semiconductor Corporation7.304SMCJ150AFSCT-ND0,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes