Similar
Similar
Similar
Similar
Similar
Similar
Similar



CD214L-T12CALF | |
|---|---|
DigiKey Part Number | CD214L-T12CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T12CALF |
Description | TVS DIODE 12VWM 19.9VC SMC |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214L-T12CALF Models |
Category | Current - Peak Pulse (10/1000µs) 150.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ12CA | Bourns Inc. | 14.269 | SMLJ12CABCT-ND | 1,57000 € | Direct |
| 5.0SMDJ12CA | Littelfuse Inc. | 7.807 | 5.0SMDJ12CACT-ND | 2,02000 € | Similar |
| 5.0SMDJ12CA-T7 | Littelfuse Inc. | 1.290 | 18-5.0SMDJ12CA-T7CT-ND | 2,02000 € | Similar |
| SMCJ12CA | Taiwan Semiconductor Corporation | 5.756 | SMCJ12CAFSCT-ND | 0,89000 € | Similar |
| SMCJ12CA | KYOCERA AVX | 955 | 478-7075-1-ND | 1,05000 € | Similar |






