CD214C-T33CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 7.719
Unit Price: 0,57000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 54.717
Unit Price: 1,09000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 530
Unit Price: 1,35000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.498
Unit Price: 0,72000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.456
Unit Price: 0,46000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 28.435
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.859
Unit Price: 0,53000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,87588 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79625 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79626 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.743
Unit Price: 0,67000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 14.406
Unit Price: 0,59000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 620
Unit Price: 24,38000 €
Datasheet
Image for CD214C-T33CALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T33CALF

DigiKey Part Number
CD214C-T33CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T33CALF
Description
TVS DIODE 33VWM 53.3VC SMC
Customer Reference
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T33CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes