CD214B-T58CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 21.770
Unit Price: 0,47000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.166
Unit Price: 0,60000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7.490
Unit Price: 0,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 156
Unit Price: 0,64000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15436 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15436 €
Datasheet
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T58CALF

DigiKey Part Number
CD214B-T58CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T58CALF
Description
TVS DIODE 58VWM 93.6VC DO214AA
Customer Reference
Detailed Description
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T58CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes