Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

TV06B580JB-HF | |
|---|---|
DigiKey Part Number | TV06B580JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B580JB-HF |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.41A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B580JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 6.41A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B580JB-HF | Comchip Technology | 0 | ATV06B580JB-HF-ND | 0,17125 € | Direct |
| TV06B580JB-G | Comchip Technology | 0 | TV06B580JB-G-ND | 0,15436 € | Direct |
| SMBJ58CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1.581 | SMBJ58CA-E3/52GICT-ND | 0,54000 € | Direct |
| SMBJ58CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2.679 | SMBJ58CA-E3/5BGICT-ND | 0,54000 € | Direct |
| SMBJ58CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ58CA-M3/52-ND | 0,14016 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15436 € | 463,08 € |
| 6.000 | 0,14151 € | 849,06 € |
| 9.000 | 0,13495 € | 1.214,55 € |
| 15.000 | 0,12759 € | 1.913,85 € |
| 21.000 | 0,12324 € | 2.588,04 € |
| 30.000 | 0,11900 € | 3.570,00 € |
| Unit Price without VAT: | 0,15436 € |
|---|---|
| Unit Price with VAT: | 0,18369 € |








