Upgrade
Similar
Similar



CD214B-T5.0CALF | |
|---|---|
DigiKey Part Number | CD214B-T5.0CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-T5.0CALF |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-T5.0CALF Models |
Category | Current - Peak Pulse (10/1000µs) 65.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5.0CA | Bourns Inc. | 0 | SMBJ5.0CABCT-ND | 0,51000 € | Direct |
| SMBJ5.0CA | Littelfuse Inc. | 0 | SMBJ5.0CALFCT-ND | 0,48000 € | Direct |
| SMBJ5.0CA | KYOCERA AVX | 1.090 | 478-7071-1-ND | 0,55000 € | Direct |
| SMBJ5.0CA-HR | Littelfuse Inc. | 227 | F6747CT-ND | 16,53000 € | Upgrade |
| SMBJ5.0CA-TR | STMicroelectronics | 2.276 | 497-3145-1-ND | 0,58000 € | Similar |







