


SMBJ5.0CA | |
|---|---|
DigiKey Part Number | SMBJ5.0CABTR-ND - Tape & Reel (TR) SMBJ5.0CABCT-ND - Cut Tape (CT) SMBJ5.0CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,13470 € | 13,47 € |
| 500 | 0,12092 € | 60,46 € |
| 1.000 | 0,10710 € | 107,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07860 € | 235,80 € |
| 6.000 | 0,07687 € | 461,22 € |
| 9.000 | 0,07557 € | 680,13 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |









