Similar



CD214B-T110CALF | |
|---|---|
DigiKey Part Number | CD214B-T110CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-T110CALF |
Description | TVS DIODE 110VWM 177VC DO214AA |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
EDA/CAD Models | CD214B-T110CALF Models |
Category | Current - Peak Pulse (10/1000µs) 3.4A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 110V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 177V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ110CA | Bourns Inc. | 1.902 | SMBJ110CABCT-ND | 0,59000 € | Direct |
| SMBJ110CA | Littelfuse Inc. | 566 | SMBJ110CALFCT-ND | 0,50000 € | Direct |
| SMBJ110CA | Taiwan Semiconductor Corporation | 0 | SMBJ110CAFSTR-ND | 0,11867 € | Direct |
| TV06B111JB-HF | Comchip Technology | 0 | TV06B111JB-HF-ND | 0,15559 € | Similar |





