TV06B111JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,17125 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,15436 €
Datasheet

Similar


Bourns Inc.
In Stock: 1.902
Unit Price: 0,59000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11773 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 566
Unit Price: 0,49000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.204
Unit Price: 0,45000 €
Datasheet
177V Clamp 3.39A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B111JB-HF

DigiKey Part Number
TV06B111JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B111JB-HF
Description
TVS DIODE 110VWM 177VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
177V Clamp 3.39A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B111JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.39A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
110V
Supplier Device Package
Voltage - Breakdown (Min)
122V
Base Product Number
Voltage - Clamping (Max) @ Ipp
177V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV06B111JB-HFComchip Technology0ATV06B111JB-HF-ND0,17125 €Direct
TV06B111JB-GComchip Technology0641-1244-2-ND0,15436 €Direct
SMBJ110CABourns Inc.1.902SMBJ110CABCT-ND0,59000 €Similar
SMBJ110CATaiwan Semiconductor Corporation0SMBJ110CAFSTR-ND0,11773 €Similar
SMBJ110CALittelfuse Inc.566SMBJ110CALFCT-ND0,49000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15436 €463,08 €
6.0000,14600 €876,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15436 €
Unit Price with VAT:0,18369 €