
CD214B-S2J | |
|---|---|
DigiKey Part Number | 118-CD214B-S2JTR-ND - Tape & Reel (TR) 118-CD214B-S2JCT-ND - Cut Tape (CT) 118-CD214B-S2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214B-S2J |
Description | DIODE STANDARD 600V 2A 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,15650 € | 15,65 € |
| 500 | 0,11712 € | 58,56 € |
| 1.000 | 0,10440 € | 104,40 € |
| 2.000 | 0,09368 € | 187,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08206 € | 410,30 € |
| 10.000 | 0,07487 € | 748,70 € |
| 15.000 | 0,07120 € | 1.068,00 € |
| 25.000 | 0,06709 € | 1.677,25 € |
| 35.000 | 0,06465 € | 2.262,75 € |
| 50.000 | 0,06228 € | 3.114,00 € |
| 125.000 | 0,05938 € | 7.422,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |





