


ADP3300ARTZ-5REEL7 | |
|---|---|
DigiKey Part Number | ADP3300ARTZ-5REEL7TR-ND - Tape & Reel (TR) ADP3300ARTZ-5REEL7CT-ND - Cut Tape (CT) ADP3300ARTZ-5REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3300ARTZ-5REEL7 |
Description | IC REG LINEAR 5V 50MA SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3300ARTZ-5REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | - | |
Control Features | Error Flag, Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,92000 € | 19,20 € |
| 25 | 1,75800 € | 43,95 € |
| 100 | 1,58060 € | 158,06 € |
| 250 | 1,51424 € | 378,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,39135 € | 4.174,05 € |
| 6.000 | 1,36520 € | 8.191,20 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |



