CD214B-B220LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,09879 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 6.554
Unit Price: 0,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17.868
Unit Price: 0,42000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7.476
Unit Price: 0,45000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 48.885
Unit Price: 0,65000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.044
Unit Price: 0,77000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16270 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.600
Unit Price: 0,48000 €
Datasheet
Diode 20 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 2A Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-B220LF

DigiKey Part Number
CD214B-B220LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-B220LF
Description
DIODE SCHOTTKY 20V 2A DO214AA
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount DO-214AA (SMB)
EDA/CAD Models
CD214B-B220LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable