Similar
Similar



CD214A-T30CALF | |
|---|---|
DigiKey Part Number | CD214A-T30CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-T30CALF |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-T30CALF Models |
Category | Current - Peak Pulse (10/1000µs) 8.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ30CA | Bourns Inc. | 129.299 | SMAJ30CABCT-ND | 0,49000 € | Similar |
| SM4T35CAY | STMicroelectronics | 6.159 | 497-10923-1-ND | 1,36000 € | Similar |
| SMAJ30CA | Littelfuse Inc. | 84.442 | SMAJ30CALFCT-ND | 0,41000 € | Similar |
| SMAJ30CA-TR | STMicroelectronics | 38.896 | 497-7447-1-ND | 0,54000 € | Similar |
| TV04A300JB-HF | Comchip Technology | 0 | TV04A300JB-HF-ND | 0,08414 € | Similar |




