CD214A-T22ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 21.197
Unit Price: 0,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.669
Unit Price: 1,32000 €
Datasheet
35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-T22ALF

DigiKey Part Number
CD214A-T22ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T22ALF
Description
TVS DIODE 22VWM 35.5VC DO214AC
Customer Reference
Detailed Description
35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-T22ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.2A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
24.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
35.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ22ABourns Inc.21.197SMAJ22ABCT-ND0,44000 €Direct
SM4T26AYSTMicroelectronics9.669497-10914-1-ND1,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes