
SM4T26AY | |
|---|---|
DigiKey Part Number | 497-10914-2-ND - Tape & Reel (TR) 497-10914-1-ND - Cut Tape (CT) 497-10914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T26AY |
Description | TVS DIODE 22VWM 48.3VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.3V Clamp 48A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T26AY Models |
Category | Current - Peak Pulse (10/1000µs) 48A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83300 € | 8,33 € |
| 100 | 0,55290 € | 55,29 € |
| 500 | 0,43280 € | 216,40 € |
| 1.000 | 0,39412 € | 394,12 € |
| 2.000 | 0,36158 € | 723,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34841 € | 1.742,05 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

