CD214A-T15ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3.057
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6.810
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.104
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5.555
Unit Price: 0,29000 €
Datasheet

Direct


EVVO
In Stock: 4.947
Unit Price: 0,23000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 43.989
Unit Price: 0,26000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 15.976
Unit Price: 0,31000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 9.985
Unit Price: 0,32000 €
Datasheet

Direct


Good-Ark Semiconductor
In Stock: 9.964
Unit Price: 0,19000 €
Datasheet

Direct


NextGen Components
In Stock: 2.000.000
Unit Price: 0,13802 €
Datasheet

Direct


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 1.800
Unit Price: 0,19000 €
Datasheet

Direct


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 6.000
Unit Price: 0,22500 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.242
Unit Price: 0,35000 €
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

CD214A-T15ALF

DigiKey Part Number
CD214A-T15ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T15ALF
Description
TVS DIODE 15VWM 24.4VC DO214AC
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-T15ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes