


SMA6J15A | |
|---|---|
DigiKey Part Number | 118-SMA6J15ATR-ND - Tape & Reel (TR) 118-SMA6J15ACT-ND - Cut Tape (CT) 118-SMA6J15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J15A |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,14340 € | 14,34 € |
| 500 | 0,11142 € | 55,71 € |
| 1.000 | 0,08982 € | 89,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08032 € | 401,60 € |
| 10.000 | 0,06586 € | 658,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

