Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



CD214A-R1400 | |
|---|---|
DigiKey Part Number | CD214A-R1400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-R1400 |
Description | DIODE STANDARD 400V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-R1400 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214A-S1G | Bourns Inc. | 0 | 118-CD214A-S1GTR-ND | 0,04368 € | Similar |
| 1SR156-400TE25 | Rohm Semiconductor | 5.942 | 846-1SR156-400TE25CT-ND | 0,42000 € | Similar |
| CFRA104-G | Comchip Technology | 0 | 641-1156-2-ND | 0,07211 € | Similar |
| CGRA4004-G | Comchip Technology | 132.027 | 641-1017-1-ND | 0,28000 € | Similar |
| ES1G | onsemi | 51.308 | ES1GFSCT-ND | 0,44000 € | Similar |









