CD1206-S01575 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 41.055
Unit Price: 0,51000 €
Datasheet
Diode 100 V 150mA Surface Mount 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD1206-S01575

DigiKey Part Number
CD1206-S01575TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD1206-S01575
Description
DIODE STANDARD 100V 150MA 1206
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount 1206
EDA/CAD Models
CD1206-S01575 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 100 V
Capacitance @ Vr, F
3pF @ 0V, 100MHz
Mounting Type
Package / Case
Supplier Device Package
1206
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable