
CAY16-1200F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-1200F4LFTR-ND - Tape & Reel (TR) 118-CAY16-1200F4LFCT-ND - Cut Tape (CT) 118-CAY16-1200F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-1200F4LF |
Description | RES ARRAY 4 RES 120 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-1200F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 120 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,04090 € | 4,09 € |
| 250 | 0,03484 € | 8,71 € |
| 500 | 0,03108 € | 15,54 € |
| 1.000 | 0,02788 € | 27,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02218 € | 110,90 € |
| 10.000 | 0,02031 € | 203,10 € |
| 15.000 | 0,01935 € | 290,25 € |
| 25.000 | 0,01827 € | 456,75 € |
| 35.000 | 0,01762 € | 616,70 € |
| 50.000 | 0,01699 € | 849,50 € |
| 60.000 | 0,01669 € | 1.001,40 € |
| 120.000 | 0,01565 € | 1.878,00 € |
| 125.000 | 0,01559 € | 1.948,75 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |










