
HDSM-203H | |
|---|---|
DigiKey Part Number | 516-HDSM-203HTR-ND - Tape & Reel (TR) 516-HDSM-203HCT-ND - Cut Tape (CT) 516-HDSM-203HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-203H |
Description | S4,SMT PCB,0.2S,ALINGAPGREENCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 5mcd | |
Wavelength - Peak | 573nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,63600 € | 26,36 € |
| 100 | 2,08220 € | 208,22 € |
| 500 | 1,83962 € | 919,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49663 € | 1.496,63 € |
| 2.000 | 1,47369 € | 2.947,38 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |











