
BU406-S | |
|---|---|
DigiKey Part Number | BU406-S-ND |
Manufacturer | |
Manufacturer Product Number | BU406-S |
Description | TRANS NPN 140V 7A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 7 A 6MHz 60 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 12 @ 4A, 10V |
Mfr | Power - Max 60 W |
Packaging Bulk | Frequency - Transition 6MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 7 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1V @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU406G | onsemi | 1.555 | BU406GOS-ND | 1,77000 € | Similar |


