
BD746-S | |
|---|---|
DigiKey Part Number | BD746-S-ND |
Manufacturer | |
Manufacturer Product Number | BD746-S |
Description | TRANS PNP 45V 20A SOT-93 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 20 A 3.5 W Through Hole SOT-93 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5A, 4V |
Packaging Tube | Power - Max 3.5 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 20 A | Package / Case TO-218-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-93 |
Vce Saturation (Max) @ Ib, Ic 3V @ 5A, 20A | Base Product Number |

