BD744B-S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 504
Unit Price: 1,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.063
Unit Price: 1,57000 €
Datasheet
Bipolar (BJT) Transistor PNP 80 V 15 A 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD744B-S

DigiKey Part Number
BD744B-S-ND
Manufacturer
Manufacturer Product Number
BD744B-S
Description
TRANS PNP 80V 15A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 15 A 2 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
3V @ 5A, 15A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 5A, 4V
Power - Max
2 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes