
BD744-S | |
|---|---|
DigiKey Part Number | BD744-S-ND |
Manufacturer | |
Manufacturer Product Number | BD744-S |
Description | TRANS PNP 45V 15A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 15 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5A, 4V |
Packaging Tube | Power - Max 2 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 3V @ 5A, 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP32G | onsemi | 2.277 | TIP32GOS-ND | 1,16000 € | Similar |


