9250-182-RC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,46737 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 6,73546 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 6,73546 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 6,77840 €
Datasheet
1.8 µH Shielded Drum Core, Wirewound Inductor 775 mA 140mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250-182-RC

DigiKey Part Number
M8215-ND
Manufacturer
Manufacturer Product Number
9250-182-RC
Description
FIXED IND 1.8UH 775MA 140 MOHM
Customer Reference
Detailed Description
1.8 µH Shielded Drum Core, Wirewound Inductor 775 mA 140mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9250-182-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
140mOhm Max
Series
Q @ Freq
44 @ 7.9MHz
Packaging
Bulk
Frequency - Self Resonant
105MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
775mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9250A-182-RCBourns Inc.09250A-182-RC-ND1,46737 €Direct
ER1641-182KMDelevan0ER1641-182KM-ND6,73546 €Similar
ER1641-182KPDelevan0ER1641-182KP-ND6,73546 €Similar
ER1641-182KRDelevan01134-1183-2-ND6,77840 €Similar
Obsolete
This product is no longer manufactured. View Substitutes