Similar
Similar
Similar

9250A-182-RC | |
|---|---|
DigiKey Part Number | 9250A-182-RC-ND |
Manufacturer | |
Manufacturer Product Number | 9250A-182-RC |
Description | FIXED IND 1.8UH 775MA 140 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 775 mA 140mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9250A-182-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Q @ Freq 44 @ 7.9MHz |
Packaging Bulk | Frequency - Self Resonant 105MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 775mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER1641-182KM | Delevan | 0 | ER1641-182KM-ND | 6,73546 € | Similar |
| ER1641-182KP | Delevan | 0 | ER1641-182KP-ND | 6,73546 € | Similar |
| ER1641-182KR | Delevan | 0 | 1134-1183-2-ND | 6,77840 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46737 € | 1.467,37 € |
| Unit Price without VAT: | 1,46737 € |
|---|---|
| Unit Price with VAT: | 1,74617 € |



