9230-94 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.314
Unit Price: 1,03000 €
Datasheet

Similar


Delevan
In Stock: 1.838
Unit Price: 2,13000 €
Datasheet
100 nH Unshielded Molded Inductor 1.1 A 70mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9230-94

DigiKey Part Number
M9R10-ND
Manufacturer
Manufacturer Product Number
9230-94
Description
FIXED IND 100NH 1.1A 70 MOHM TH
Customer Reference
Detailed Description
100 nH Unshielded Molded Inductor 1.1 A 70mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
70mOhm Max
Series
Q @ Freq
40 @ 25MHz
Packaging
Bulk
Frequency - Self Resonant
690MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9230-94-RCBourns Inc.1.314M8656-ND1,03000 €Direct
1025-94KDelevan1.8381134-1085-1-ND2,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes