
1025-94K | |
|---|---|
DigiKey Part Number | 1134-1085-2-ND - Tape & Reel (TR) 1134-1085-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-94K |
Description | FIXED IND 100NH 1.38A 80 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 1.38 A 80mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 680MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,77500 € | 17,75 € |
| 25 | 1,64240 € | 41,06 € |
| 50 | 1,54840 € | 77,42 € |
| 100 | 1,45990 € | 145,99 € |
| 250 | 1,35076 € | 337,69 € |
| 500 | 1,31408 € | 657,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20127 € | 1.201,27 € |
| 2.000 | 1,13300 € | 2.266,00 € |
| 3.000 | 1,09493 € | 3.284,79 € |
| 5.000 | 1,07360 € | 5.368,00 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

