9230-84 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,07000 €
Datasheet

Similar


Delevan
In Stock: 502
Unit Price: 3,14000 €
Datasheet
9230 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9230-84

DigiKey Part Number
M9471-ND
Manufacturer
Manufacturer Product Number
9230-84
Description
FIXED IND 470UH 50MA 42 OHM TH
Customer Reference
Detailed Description
470 µH Unshielded Molded Inductor 50 mA 42Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
470 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
42Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes