470 µH Unshielded Inductor 36 mA 42Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025-84K

DigiKey Part Number
1134-1082-2-ND - Tape & Reel (TR)
1134-1082-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1025-84K
Description
FIXED IND 470UH 36MA 42 OHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Inductor 36 mA 42Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
42Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,28000 €3,28 €
102,69600 €26,96 €
252,49440 €62,36 €
502,35200 €117,60 €
1002,21770 €221,77 €
2502,09096 €522,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,82517 €1.825,17 €
2.0001,72159 €3.443,18 €
3.0001,70829 €5.124,87 €
Manufacturers Standard Package
Unit Price without VAT:3,28000 €
Unit Price with VAT:3,90320 €