9230-40 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,03000 €
Datasheet

Similar


Delevan
In Stock: 2.650
Unit Price: 2,21000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,73531 €
Datasheet
6.8 µH Unshielded Molded Inductor 245 mA 2Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9230-40

DigiKey Part Number
M96R8-ND
Manufacturer
Manufacturer Product Number
9230-40
Description
FIXED IND 6.8UH 245MA 2 OHM TH
Customer Reference
Detailed Description
6.8 µH Unshielded Molded Inductor 245 mA 2Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2Ohm Max
Series
Q @ Freq
50 @ 7.9MHz
Packaging
Bulk
Frequency - Self Resonant
60MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9230-40-RCBourns Inc.0M8655-ND1,03000 €Direct
1025-40KDelevan2.6501134-1071-1-ND2,21000 €Similar
SC306R8KTTE Connectivity Passive Product0SC306R8KT-ND1,73531 €Similar
Obsolete
This product is no longer manufactured. View Substitutes