9230-20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.519
Unit Price: 0,93000 €
Datasheet

Similar


Delevan
In Stock: 1.922
Unit Price: 2,14000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 628
Unit Price: 3,16000 €
Datasheet
9230 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9230-20

DigiKey Part Number
M9010-ND
Manufacturer
Manufacturer Product Number
9230-20
Description
FIXED IND 1UH 350MA 1 OHM TH
Customer Reference
Detailed Description
1 µH Unshielded Molded Inductor 350 mA 1Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
1 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
25 @ 25MHz
Frequency - Self Resonant
230MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes