SC30 Sigma Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC301R0KT

DigiKey Part Number
A105992CT-ND - Cut Tape (CT)
A105992TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SC301R0KT
Description
FIXED IND 1UH 420MA 1 OHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 420 mA 1Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
SC301R0KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
-
Material - Core
-
Inductance
1 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
25 @ 25MHz
Frequency - Self Resonant
230MHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.165" Dia x 0.394" L (4.20mm x 10.00mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,59700 €25,97 €
252,40280 €60,07 €
502,26560 €113,28 €
1002,13620 €213,62 €
2502,09592 €523,98 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0001,71235 €1.712,35 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €