Similar

9230-14 | |
|---|---|
DigiKey Part Number | 9230-14-ND |
Manufacturer | |
Manufacturer Product Number | 9230-14 |
Description | FIXED IND 560NH 495MA 500 MOHM |
Customer Reference | |
Detailed Description | 560 nH Unshielded Molded Inductor 495 mA 500mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Q @ Freq 30 @ 25MHz |
Packaging Bulk | Frequency - Self Resonant 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1025-14K | Delevan | 14 | 1134-1060-1-ND | 2,21000 € | Similar |
| ER1025-14KR | Delevan | 0 | 1134-1213-2-ND | 5,32128 € | Similar |



