
ER1025-14KR | |
---|---|
DigiKey Part Number | 1134-1213-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-14KR |
Description | FIXED IND 560NH 545MA 500MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Inductor 545 mA 500mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-14KR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 5,37076 € | 1.342,69 € |
Unit Price without VAT: | 5,37076 € |
---|---|
Unit Price with VAT: | 6,39120 € |