Similar
Similar
Similar

9130-88 | |
|---|---|
DigiKey Part Number | 9130-88-ND |
Manufacturer | |
Manufacturer Product Number | 9130-88 |
Description | FIXED IND 680UH 30MA 60 OHM TH |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 30 mA 60Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 60Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 4MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER1025-88KM | Delevan | 0 | ER1025-88KM-ND | 21,56978 € | Similar |
| ER1025-88KP | Delevan | 0 | ER1025-88KP-ND | 21,56978 € | Similar |
| ER1025-88KR | Delevan | 0 | ER1025-88KR-ND | 21,56978 € | Similar |

