
ER1025-88KR | |
|---|---|
DigiKey Part Number | ER1025-88KR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-88KR |
Description | FIXED IND 680UH 30MA 60 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Molded Inductor 30 mA 60Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-88KR Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 60Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 21,56978 € | 75.494,23 € |
| Unit Price without VAT: | 21,56978 € |
|---|---|
| Unit Price with VAT: | 25,66804 € |

