
9130-20 | |
|---|---|
DigiKey Part Number | 9130-20-ND |
Manufacturer | |
Manufacturer Product Number | 9130-20 |
Description | FIXED IND 1UH 385MA 1 OHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 385 mA 1Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1Ohm Max |
Series | Q @ Freq 25 @ 25MHz |
Packaging Bulk | Frequency - Self Resonant 230MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC301R0KT | TE Connectivity Passive Product | 573 | A105992CT-ND | 3,40000 € | Similar |


