Direct

9130-14 | |
|---|---|
DigiKey Part Number | 9130-14-ND |
Manufacturer | |
Manufacturer Product Number | 9130-14 |
Description | FIXED IND 560NH 545MA 500 MOHM |
Customer Reference | |
Detailed Description | 560 nH Unshielded Wirewound Inductor 545 mA 500mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Q @ Freq 30 @ 25MHz |
Packaging Bulk | Frequency - Self Resonant 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER1025-14KR | Delevan | 0 | 1134-1213-2-ND | 5,32128 € | Direct |


