8230-06 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 27
Unit Price: 1,59000 €
Datasheet
270 nH Unshielded Wirewound Inductor 875 mA 160mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8230-06

DigiKey Part Number
M8006-ND
Manufacturer
Manufacturer Product Number
8230-06
Description
FIXED IND 270NH 875MA 160 MOHM
Customer Reference
Detailed Description
270 nH Unshielded Wirewound Inductor 875 mA 160mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
33 @ 25MHz
Frequency - Self Resonant
430MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.120" Dia x 0.300" L (3.05mm x 7.62mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes