270 nH Unshielded Wirewound Inductor 875 mA 160mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8230-06-RC

DigiKey Part Number
M8162-ND
Manufacturer
Manufacturer Product Number
8230-06-RC
Description
FIXED IND 270NH 875MA 160 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Wirewound Inductor 875 mA 160mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
8230-06-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
33 @ 25MHz
Frequency - Self Resonant
430MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.120" Dia x 0.300" L (3.05mm x 7.62mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,30600 €13,06 €
251,20880 €30,22 €
501,13980 €56,99 €
1001,07450 €107,45 €
2500,99420 €248,55 €
5000,93748 €468,74 €
1.0000,88408 €884,08 €
3.0000,80574 €2.417,22 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €