Parametric Equivalent
Parametric Equivalent

81R1A-R22-A20L | |
|---|---|
DigiKey Part Number | 81R1A-R22-A20L-ND |
Manufacturer | |
Manufacturer Product Number | 81R1A-R22-A20L |
Description | POT 100K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.625" x 0.625" Face (15.88mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 9,27115 € | 2.503,21 € |
| Unit Price without VAT: | 9,27115 € |
|---|---|
| Unit Price with VAT: | 11,03267 € |















