


8112-RC | |
|---|---|
DigiKey Part Number | M8907-ND |
Manufacturer | |
Manufacturer Product Number | 8112-RC |
Description | CMC 8MH 5.6A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 5.6A DCR 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 8112-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 8 mH @ 1 kHz | |
Current Rating (Max) | 5.6A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.350" L x 0.800" W (34.29mm x 20.32mm) | |
Height (Max) | 1.450" (36.83mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 7,09700 € | 70,97 € |
| 25 | 6,56560 € | 164,14 € |
| 50 | 6,19120 € | 309,56 € |
| 240 | 5,42208 € | 1.301,30 € |
| 480 | 5,11427 € | 2.454,85 € |
| 720 | 5,06753 € | 3.648,62 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,26970 € |










