8108 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 839
Unit Price: 4,37000 €
Datasheet

Similar


Triad Magnetics
In Stock: 542
Unit Price: 4,96000 €
Datasheet
1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 10A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8108

DigiKey Part Number
M9843-ND
Manufacturer
Manufacturer Product Number
8108
Description
CMC 1MH 10A 2LN TH
Customer Reference
Detailed Description
1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 10A DCR 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Inductance @ Frequency
1 mH @ 1 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.200" L x 0.600" W (30.48mm x 15.24mm)
Height (Max)
1.200" (30.48mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes