78FR47K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 896
Unit Price: 1,42000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78FR47K

DigiKey Part Number
M7809-ND
Manufacturer
Manufacturer Product Number
78FR47K
Description
FIXED IND 470NH 650MA 100MOHM TH
Customer Reference
Detailed Description
470 nH Unshielded Drum Core, Wirewound Inductor 650 mA 100mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
330MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes